The 6221-JAAA-ZZDC is a single pedal, normally open, single pole single throw foot switch from Herga. It features a maximum current rating of 3 amps at 24 volts AC or DC and a maximum AC voltage rating of 24 volts. The switch is designed to operate in temperatures ranging from -5 to 40 degrees Celsius and has an IPX7 rating for protection against water ingress. The base material is thermoplastic with a gray color and a green cover.
Checking distributor stock and pricing after the page loads.
Herga 6221-JAAA-ZZDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.