The Herga 6221-JZBC-ZBAB is a single pedal DPST normally open foot switch rated for 250VAC at 3 amps. It features an IPX7 rating for protection against water and dust ingress. The switch has a gray thermoplastic base and a green cover. Operating temperatures range from -5 to 40 degrees Celsius.
Herga 6221-JZBC-ZBAB technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-JZBC-ZBAB to view detailed technical specifications.
No datasheet is available for this part.