This single pedal switch features a DPST configuration with a maximum current rating of 3 amps at 250VAC or 250VDC. The switch is rated for use in environments with high AC voltage, up to 250V, and has an IPX7 rating for protection against water ingress. The base material is thermoplastic, with a gray base color and a green cover color. The operating temperature range is from -5°C to 40°C.
Herga 6221-JZBC-ZBFB technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-JZBC-ZBFB to view detailed technical specifications.
No datasheet is available for this part.