The 6221-JZBC-ZCZZ is a single pedal switch with a DPST configuration and a maximum current rating of 0.1A at 24VAC or 24VDC. It features an IPX7 rating and a thermoplastic base with a gray color. The switch operates within a temperature range of -5 to 40 degrees Celsius. It is designed for use in applications requiring a high level of moisture resistance.
Herga 6221-JZBC-ZCZZ technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 0.1@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-JZBC-ZCZZ to view detailed technical specifications.
No datasheet is available for this part.