The Herga 6221-JZBC-ZZCB is a single pedal switch with a DPST configuration and normally open (N.O.) operation. It has a maximum current rating of 3 amps at 250 volts AC or DC and a maximum voltage rating of 250 volts AC or DC. The switch features a thermoplastic base with a gray color and a green cover, and is rated for operation in temperatures between -5 and 40 degrees Celsius. The switch is designed for use in environments with an IPX7 rating, indicating protection against immersion in water up to 1 meter for 30 minutes.
Herga 6221-JZBC-ZZCB technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-JZBC-ZZCB to view detailed technical specifications.
No datasheet is available for this part.