The 6221-JZBC-ZZEZ is a single pedal DPST normally open switch with a maximum current rating of 3 amps at 250VAC or 250VDC. It features a thermoplastic base with a gray color and a green cover. The switch has an IPX7 rating and operates within a temperature range of -5 to 40 degrees Celsius.
Herga 6221-JZBC-ZZEZ technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Herga 6221-JZBC-ZZEZ to view detailed technical specifications.
No datasheet is available for this part.