The 6221-KZBA-ZBDC is a single pedal, normally open, single pole single throw switch with a maximum current rating of 3 amps at 250 volts AC or DC. It features a thermoplastic base with a gray color and a red cover. The switch is rated for operation between -5 and 40 degrees Celsius. It has an IPX7 rating for protection against water and dust. The termination style is cable.
Checking distributor stock and pricing after the page loads.
Herga 6221-KZBA-ZBDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Gray |
| Cover Color | Red |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.