The Single Pedal N.O. SPST Switch is a thermoplastic switch with a max current rating of 3A at 24VAC or 24VDC and an IPX7 rating. It has a single pole, single throw configuration and a termination style of cable. The switch operates between -5°C and 40°C and is available in a black base with a blue cover.
Checking distributor stock and pricing after the page loads.
Herga 6221-LABA-ZZDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Blue |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |