The 6221-LABB-ZBDC is a single pedal foot switch with a SPDT configuration and N.O./N.C. switch configuration. It has a max current rating of 3A at 250VAC or 250VDC and is rated for use in environments with an IPX7 rating. The switch is constructed with a thermoplastic base and has a black base color with a blue cover color. It operates over a temperature range of -5°C to 40°C.
Checking distributor stock and pricing after the page loads.
Herga 6221-LABB-ZBDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Blue |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.