The 6221-LZBB-ZCDC is a single pedal foot switch with a SPDT configuration and N.O./N.C. switch configuration. It has a max current rating of 3A at 24VAC or 24VDC and is rated for 24VAC or 24VDC. The switch is designed for use in environments with high humidity, with an IPX7 rating. It has a thermoplastic base and a blue cover, with a minimum operating temperature of -5°C and a maximum operating temperature of 40°C.
Checking distributor stock and pricing after the page loads.
Herga 6221-LZBB-ZCDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Blue |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.