The 6221-LZBC-ZZDC is a single pedal DPST foot switch designed for use in 24VAC/DC applications. It features a maximum current rating of 3A and an IPX7 rating for protection against water ingress. The switch is constructed from thermoplastic with a black base and blue cover. It operates over a temperature range of -5°C to 40°C.
Checking distributor stock and pricing after the page loads.
Herga 6221-LZBC-ZZDC technical specifications.
| Type | Single Pedal |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| IP Rating | IPX7 |
| Number of Pedals | 1 |
| Base Material | Thermoplastic |
| Base Color | Black |
| Cover Color | Blue |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.