Switch Foot N.O./N.C. SPDT Slow Action 10A 500VAC 10VDC Momentary Screw 100000000Cycles
Checking distributor stock and pricing after the page loads.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuation Method | Slow Action |
| Max Current Rating | 10@500VAC 10VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 10V |
| Switch Function | Momentary |
| Termination Style | Screw |
| Mechanical Life | 100000000Cycles |
| Electrical Life | 500000Cycles |
| IP Rating | IP67 |
| Number of Pedals | 1 |
| Base Color | Black |
| Pedal Color | Black |
| Cover Color | Yellow |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |