This heavy duty foot switch features a DPDT configuration with a slow action mechanism and a maximum current rating of 10A at 500VAC or 10VDC. It has a mechanical life of 100 million cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -25°C and 60°C and is available in a white base with a black pedal and orange guard. It is designed for use in environments with an IP67 rating, indicating protection against dust and water.
Checking distributor stock and pricing after the page loads.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuation Method | Slow Action |
| Max Current Rating | 10@500VAC 10VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 10V |
| Switch Function | Momentary |
| Termination Style | Screw |
| Mechanical Life | 100000000Cycles |
| Electrical Life | 500000Cycles |
| IP Rating | IP67 |
| Number of Pedals | 1 |
| Base Color | White |
| Pedal Color | Black |
| Guard Color | Orange |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |