Herga 6289-CC technical specifications.
| Color | Grey |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Height | 89mm |
| Material | Steel |
| Mount | Cable |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| Series | 6289 |
| Termination | Cable |
| Width | 63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6289-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
