Herga 6289/CT technical specifications.
| Current Rating | 6A |
| Ratings | X2 |
| Termination | Screw |
| DC Rated Voltage | 250V |
| Weight | 283g |
| RoHS | Compliant |
Download the complete datasheet for Herga 6289/CT to view detailed technical specifications.
No datasheet is available for this part.