The BNC blocking capacitor provides AC coupling while maintaining a 50 ohm measurement system. It has 0.18 µF capacitance and is rated for ±200 Vdc maximum voltage. The accessory uses BNC connectors and shows less than 12% reflection with a 150 ps rise-time step in a 50 ohm system. Sag is approximately 10% per microsecond, equivalent to 1% in 100 ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hewlett-Packard HP-10240B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Blocking capacitor |
| Coupling Function | AC coupling |
| Capacitance | 0.18µF |
| Maximum Voltage | ±200Vdc |
| System Impedance | 50Ω |
| Reflection | <12% |
| Reflection Test Rise Time | 150ps |
| Sag | Approximately 10%/µs |
| Sag | 1%/100 ns |
| Connectors | BNC |
| Compatible Probe Kit | HP 10020A Resistive Divider Kit |
Download the complete datasheet for Hewlett-Packard HP-10240B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Hewlett-Packard HP-10240B
Learn how to reduce switching regulator ripple and high-frequency spikes in linear regulator outputs using filter capacitors, ferrite beads, and proper measurement techniques.