
The 103SR13A-10 Hall Effect Switch from Honeywell is a magnet-operated device with a nominal supply current of 10mA and an output current of 20mA. It features an operating temperature range of -40°C to 100°C and is packaged in aluminum with wire leads. This RoHS compliant device is part of the 103SR series.
Honeywell 103SR13A-10 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Aluminum |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| RoHS Compliant | Yes |
| Series | 103SR |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR13A-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
