
Hall Effect Sensor, 20mA, Cylindrical
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 103SR13A-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Magnet |
| Package/Case | Aluminum |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| RoHS Compliant | Yes |
| Series | 103SR |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR13A-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
