
This SPDT switch has a maximum operating temperature of 260°C and a minimum operating temperature of -65°C. It can handle a maximum current rating of 4A and a maximum voltage rating of 28V DC. The switch has a throw configuration of SPDT and an operating force of 0.5N. It is designed for screw mount applications and has a depth of 6.35mm and a length of 20.04mm.
Sign in to ask questions about the Honeywell 6HM1-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 6HM1-16 technical specifications.
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6HM1-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.