Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HFD3180-102 Datasheet | Photo ICs | Honeywell
Browse
Manufacturers
API
BOM
Account
HONEYWELL
HFD3180-102
Datasheet
Honeywell
HFD3180-102
Photo IC
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Photo ICs
Photo IC
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Honeywell HFD3180-102 technical specifications.
General
Max Operating Temperature
70
Min Operating Temperature
0
Supply Current-Max
0.05
Supply Voltage-Nom
3.3
Compliance
REACH
unknown
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account