
Hall Effect Sensor, 0.25-4.75V, Round,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HRS100SSAB180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 52.59mm |
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | HRS |
| Switching Current | 2mA |
| Termination | Solder |
| Type | Hall Effect |
| Voltage Rating | 5V |
| Width | 27.69mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRS100SSAB180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
