Honeywell HRS100SWAB090 technical specifications.
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2mA |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | HRS |
| Termination | Wire Leads |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRS100SWAB090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
