The Honeywell LS2YMB4N is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC. It has a temperature range of -40°C to 121°C and is designed for chassis mount applications. The switch is RoHS compliant and meets various approvals including UL, CSA, CE, and CCC. It features a DPDT throw configuration and a mom-off-mom switch function.
Sign in to ask questions about the Honeywell LS2YMB4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2YMB4N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2YMB4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
