Sign in to ask questions about the Honeywell LS2Z52B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2Z52B technical specifications.
| Actuator Type | ROLLER LEVER |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Ratings | IP65 |
| Series | HDLS |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2Z52B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.