
The LSA1A1 is a rotary limit switch from Honeywell with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is mounted via screws to a chassis and is RoHS compliant. It features a SPDT throw configuration and is available in a bulk packaging with one unit per package.
Sign in to ask questions about the Honeywell LSA1A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1A1 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
