Honeywell RPNR090KAAA3A11X technical specifications.
| Accuracy | 1.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 250mV |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell RPNR090KAAA3A11X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
