The RPN Series encoder is a chassis mount device with an output voltage of 3V and a voltage rating of 30V. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The encoder has an accuracy of 1.6% and linearity of 0.35%. It is available in bulk packaging with 5 units per package.
Honeywell RPNS050FA1A21X technical specifications.
| Accuracy | 1.6% |
| Linearity | 0.35% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Voltage | 3V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RPN |
| Termination | Connector |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell RPNS050FA1A21X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.