This chassis mount encoder from Honeywell features an accuracy of 1.6% and operates within a temperature range of -40°C to 125°C. It is available in a bulk packaging configuration and is not RoHS compliant. The encoder is part of the RPN series and is terminated with a connector. It is supplied in a quantity of five units.
Honeywell RPNS090DD2A21X technical specifications.
| Accuracy | 1.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RPN |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RPNS090DD2A21X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
