The RPN Series encoder from Honeywell offers 1.6% accuracy over its operating temperature range of -40°C to 125°C. It is designed for chassis mount applications and is available in bulk packaging with 5 units per package. The encoder is not RoHS compliant, and it is part of the RPN Series. It features a connector termination.
Honeywell RPNS090EA1A11X technical specifications.
| Accuracy | 1.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RPN |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RPNS090EA1A11X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.