This chassis mount linear position sensor from Honeywell features an accuracy of 1.6% and operates within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is available in a package quantity of 5. The sensor has a termination type of connector and is part of the RPN series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell RPNS120AA1A21X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Voltage | 250mV |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | RPN |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell RPNS120AA1A21X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
