Honeywell RPNS270DA1A21X technical specifications.
| Accuracy | 1.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | RPN |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell RPNS270DA1A21X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.