Honeywell RTY050HVEAX technical specifications.
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Chassis Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 47mA |
| Termination | Connector |
| Tolerance | 1.6% |
| Total Resistance | 10kR |
| DC Rated Voltage | 10V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RTY050HVEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.