Sign in to ask questions about the Honeywell RTY050HVNAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell RTY050HVNAX technical specifications.
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Chassis Mount |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 47mA |
| Termination | Connector |
| Tolerance | 1.6% |
| Total Resistance | 10kR |
| Voltage Rating | 30V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RTY050HVNAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.