Sign in to ask questions about the Honeywell RTY060HVEAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell RTY060HVEAX technical specifications.
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Chassis Mount |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 47mA |
| Termination | Connector |
| Tolerance | 1.6% |
| DC Rated Voltage | 30V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RTY060HVEAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
