
The RTY090LVEAX is a chassis mount encoder from Honeywell, offering an accuracy of 1.6% and linearity of 1%. It operates within a temperature range of -40°C to 125°C and is rated for a switching current of 25mA. The encoder is designed for use with a 5V supply voltage and features a tolerance of 1.6%. It is packaged in bulk and is not RoHS compliant.
Sign in to ask questions about the Honeywell RTY090LVEAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell RTY090LVEAX technical specifications.
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 25mA |
| Termination | Connector |
| Tolerance | 1.6% |
| DC Rated Voltage | 5V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RTY090LVEAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
