
The RTY120HVEAX is a chassis mount encoder with an accuracy of 1.6% and linearity of 1%. It operates within a temperature range of -40°C to 125°C and is rated for a maximum supply voltage of 30V. The encoder has a switching current of 47mA and is compliant with IP67 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell RTY120HVEAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 47mA |
| Termination | Connector |
| Tolerance | 1.6% |
| DC Rated Voltage | 30V |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell RTY120HVEAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
