
Hall effect sensor with a 0.50-4.50V output range, offering 1.6% accuracy and 1% linearity. Features a 60° minimum to 180° maximum sensing angle, operating from a 4.5V to 5.5V DC supply. Chassis mountable with screw termination, this sensor boasts an IP67 rating and a wide operating temperature range of -40°C to 125°C. Dimensions are 40mm length, 25mm width, and 55mm depth.
Honeywell RTY120LVEAX technical specifications.
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount, Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 25mA |
| Termination | Connector |
| Tolerance | 1.6% |
| DC Rated Voltage | 5V |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell RTY120LVEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
