
Hall effect sensor with a 90-degree minimum to 270-degree maximum output range, featuring 1% linearity and 1.6% accuracy. Operates with a 4.5V to 5.5V DC supply voltage, providing a 0.50V to 4.50V output. Rated IP67, this chassis-mount sensor has a switching current of 25mA and operates between -40°C and 125°C. Dimensions are 40mm length, 25mm width, and 55mm depth.
Honeywell RTY180LVNAX technical specifications.
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount, Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 25mA |
| Termination | Connector |
| Tolerance | 1.6% |
| DC Rated Voltage | 5V |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell RTY180LVNAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.