
The RTY270HVNAX is a chassis mount encoder with an accuracy of 1.6% and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and a minimum output voltage of 500mV. The encoder is rated for a maximum supply voltage of 30V and a minimum supply voltage of 10V. It is packaged in bulk and has a package quantity of 1. The RTY270HVNAX is rated for IP67 and has a total resistance of 10kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell RTY270HVNAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Chassis Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 47mA |
| Termination | Connector |
| Tolerance | 1.6% |
| Total Resistance | 10kR |
| DC Rated Voltage | 10V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RTY270HVNAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
