
The RTY270LVEAX is a chassis mount potentiometer with an operating temperature range of -40°C to 125°C. It has a voltage rating of 5V and a switching current of 25mA. The potentiometer has a total resistance of 10kR and a tolerance of 1.6%. It is available in a bulk packaging and is rated for IP67. The RTY270LVEAX is a general-purpose encoder with a depth of 55mm and a length of 40mm.
Honeywell RTY270LVEAX technical specifications.
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 25mA |
| Termination | Connector |
| Tolerance | 1.6% |
| Total Resistance | 10kR |
| Voltage Rating | 5V |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
