
The RTY270LVNAX is a chassis mount encoder from Honeywell with an operating temperature range of -40°C to 125°C. It has a switching current of 25mA and a tolerance of 1.6%. The encoder is rated for use with a 5V supply voltage and has a maximum supply voltage of 5.5V. It is packaged in bulk and is not RoHS compliant.
Sign in to ask questions about the Honeywell RTY270LVNAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell RTY270LVNAX technical specifications.
| Accuracy | 1.6% |
| Depth | 55mm |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RTY |
| Switching Current | 25mA |
| Termination | Connector |
| Tolerance | 1.6% |
| Total Resistance | 10kR |
| Voltage Rating | 5V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RTY270LVNAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
