Sign in to ask questions about the Honeywell SDP8601-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDP8601-002 technical specifications.
| Package/Case | Radial |
| Fall Time | 15ns |
| Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 12mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 18mA |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8601-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
