
Hall Effect Sensor, 1.5deg Min, 3deg Max, 20mA, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SR16C-J4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Ferrite |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Screw |
| Nominal Supply Current | 10mA |
| Output Current | 40mA |
| Output Type | Digital |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SR16 |
| Supply Current | 10mA |
| Termination | Lead Wire |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR16C-J4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
