
The SR16C-N Hall Effect Sensor from Honeywell features a digital output and operates within a temperature range of -20°C to 85°C. It has a maximum output current of 20mA and can withstand a maximum supply voltage of 30V. The sensor is screw mountable and has a nominal supply current of 10mA. It is compliant with RoHS regulations and is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SR16C-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Ferrite |
| Depth | 6.4mm |
| Leakage Current | 10uA |
| Length | 24.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Screw |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| Output Type | Digital |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR16 |
| Supply Current | 10mA |
| Switching Current | 50mA |
| Termination | PCB |
| Type | Hall Effect Sensor |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR16C-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
