
Rectangular, surface mount Hall effect sensor IC featuring latching logic. Operates from a 2.7V to 7V DC supply voltage with a maximum output current of 4mA. This integrated circuit offers a wide operating temperature range from -40°C to 150°C. Packaged in a SOT-23, 3-pin configuration, it is RoHS compliant and supplied on tape and reel.
Honeywell SS311PT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.057inch |
| Leakage Current | 10uA |
| Length | 0.114inch |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Min Output Voltage | 400mV |
| Max Supply Current | 14mA |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Operating Supply Current | 14mA |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS311PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.