The SS41-SP is a surface-mount IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 20mA and a maximum supply voltage of 24V. The device is RoHS compliant and packaged in a tape and reel format with 500 units per package.
Sign in to ask questions about the Honeywell SS41-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS41-SP technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS41 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS41-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.