
The SS41-T3 is a general purpose IC from Honeywell, packaged in a TO-92-3 case. It operates over a temperature range of -40°C to 150°C and has a maximum output current of 20mA. The device is RoHS compliant and has a nominal supply current of 15mA. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SS41-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Nominal Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Current | 20mA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS41-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
