
The SS443A-T2 is a linear Hall effect IC from Honeywell, operating over a temperature range of -40°C to 150°C. It is supplied with a nominal current of 10mA and can handle a maximum output current of 20mA. The device is available in a package quantity of 5000 units, packaged in tape and reel format. The SS443A-T2 is compliant with RoHS regulations and is part of the SS400 series.
Sign in to ask questions about the Honeywell SS443A-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS443A-T2 technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS443A-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
