Honeywell SS443F technical specifications.
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS443F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
