
The Honeywell SS449A-L is a 30V 20mA TO-92 3-Pin encoder IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a nominal supply current of 10mA and is RoHS compliant. The device is packaged in a TO-92-3 package and is available in quantities of 10 per bag.
Sign in to ask questions about the Honeywell SS449A-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS449A-L technical specifications.
| Package/Case | TO-92-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS449A-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
